- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RN55D4991F
RN55D4991F
Vishay / Dale
Metal Film Resistor - 4.99 kOhm ±1% - 0.125W - ±100ppm/°C - Axial - Through Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Description
+
Metal Film Resistor - 4.99 kOhm ±1% - 0.125W - ±100ppm/°C - Axial - Through Hole
Search Keywords: RN55D4991F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:RN55D4991F
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Reel Pack:
1 -
Termination Style:Axial
-
Power Rating:0.125 (1/8) W
-
Resistance Value:4.99 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-65 to 175 °C
-
Packaging:Tape and Reel
-
Dimension:6.1 x 2.29 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$2.34
25
$1.96
50
$1.38
100 +
$1.02
Click for Quote
Log in
to unlock special pricing