- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RN55D1822F
Vishay / Dale
RN55D1822F
Metal Film Resistor - 18.2 kOhm ±1% - 0.125W - ±100ppm/°C - Axial - Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Metal Film Resistor - 18.2 kOhm ±1% - 0.125W - ±100ppm/°C - Axial - Through Hole
Search Keywords: RN55D1822F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:RN55D1822F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Termination Style:Axial
-
Power Rating:0.125 (1/8) W
-
Resistance Value:18.2 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-65 to 175 °C
-
Packaging:Tape and Reel
-
Dimension:6.1 x 2.29 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is RN55D1822F RoHS compliant?
Yes, RN55D1822F is RoHS compliant.
What is the lead time for RN55D1822F?
The standard lead time for RN55D1822F is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
358
Can Ship immediately
9 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$3.06
25
$2.55
50
$2.01
100
$1.41
250 +
$0.55
Click for Quote
Log in
to unlock special pricing