- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RN55C99R9B-TR
RN55C99R9B-TR
Vishay / Dale
Metal Film Resistor - 99.9 Ohm ±0.1% - 0.125W - ±50ppm/°C - Axial - Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Metal Film Resistor - 99.9 Ohm ±0.1% - 0.125W - ±50ppm/°C - Axial - Through Hole
Search Keywords: RN55C99R9BTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:RN55C99R9B-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Termination Style:Axial
-
Power Rating:0.1 (1/10) W
-
Resistance Value:99.9 Ohm
-
Tolerance:0.1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-65 to 175 °C
-
Packaging:Tape and Reel
-
Dimension:6.1 x 2.29 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,975
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$3.61
25
$2.83
50
$2.11
100
$1.48
250
$0.64
500
$0.63
1,000 +
$0.60
Click for Quote
Log in
to unlock special pricing