- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RN50C1212F
RN50C1212F
Vishay / Dale
Metal Film Resistor - 12.1 kOhm ±1% - 0.05W - ±50ppm/°C - Axial - Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Metal Film Resistor - 12.1 kOhm ±1% - 0.05W - ±50ppm/°C - Axial - Through Hole
Search Keywords: RN50C1212F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:RN50C1212F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Termination Style:Axial
-
Power Rating:0.05 (1/20) W
-
Resistance Value:12.1 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-65 to 175 °C
-
Packaging:Tape and Reel
-
Dimension:3.81 x 1.65 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155
Ships today, if you order in
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$1.3100
25
$1.2400
50
$0.9440
100
$0.6230
250
$0.4930
500
$0.2400
1,000 +
$0.2222
Click for Quote
Log in
to unlock special pricing