Image is representational - see manufacturer specifications

Vishay / Dale

RLR32C1502GR

Metal Film Resistor - 15 kOhms ±2% - 1.0W - ±100ppm/°C - Failure Rate: 0.01%/1000Hrs - MIL-PRF-39017 - Axial Through Hole - Bu ...

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance
Description +
Metal Film Resistor - 15 kOhms ±2% - 1.0W - ±100ppm/°C - Failure Rate: 0.01%/1000Hrs - MIL-PRF-39017 - Axial Through Hole - Bulk
Search Keywords: RLR32C1502GR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Vishay / Dale
  • Part No:
    RLR32C1502GR
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    15 KOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -65 to 150 °C
  • Packaging:
    Tape and Reel
  • Dimension:
    14.27 x 4.83 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RLR32C1502GR RoHS compliant?
No, RLR32C1502GR is not RoHS compliant.
What is the lead time for RLR32C1502GR?
The standard lead time for RLR32C1502GR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
9 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.59
100
$1.87
250
$0.87
500
$0.83
1,000 +
$0.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!