- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RLR32C1004GRRE5
RLR32C1004GRRE5
Vishay / Dale
Res Metal Film 1M Ohm 2% 1W ±100ppm/°C 0.01% Epoxy AXL T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Metal Film 1M Ohm 2% 1W ±100ppm/°C 0.01% Epoxy AXL T/R
Search Keywords: RLR32C1004GRRE5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:RLR32C1004GRRE5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
ECCN:EAR99
-
Reel Pack:
1 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:1 MOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-65 to 150 °C
-
Packaging:Tape and Reel
-
Dimension:14.27 x 4.83 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
819
Can Ship immediately
9 Weeks
can ship
7/20/26