- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RLR32C1002FR
RLR32C1002FR
Vishay / Dale
Metal Film Resistor - 10 kOhms ±1% - 1.0W - ±100ppm/°C - Failure Rate: 0.01%/1000Hrs - MIL-PRF-39017 - Axial Through Hole - Bu ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Metal Film Resistor - 10 kOhms ±1% - 1.0W - ±100ppm/°C - Failure Rate: 0.01%/1000Hrs - MIL-PRF-39017 - Axial Through Hole - Bulk
Search Keywords: RLR32C1002FR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:RLR32C1002FR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:10 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-65 to 150 °C
-
Packaging:Tape and Reel
-
Dimension:14.27 x 4.83 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Ships today, if you order in
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$14.78
25
$6.40
50
$3.21
100 +
$2.97
Click for Quote
Log in
to unlock special pricing