- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RLR20C6800GR
Vishay / Dale
RLR20C6800GR
Metal Film Resistor - 680 Ohms ±2% - 0.5W - ±100ppm/°C - Failure Rate: 0.01%/1000Hrs - MIL-PRF-39017 - Axial Through Hole - Bu ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Vishay / Dale |
| Part No: | RLR20C6800GR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Termination Style: | Axial |
| Power Rating: | 0.5 (1/2) W |
| Resistance Value: | 680 Ohm |
| Tolerance: | 2 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Operating Temperature: | -65 to 150 °C |
| Packaging: | Tape and Reel |
| Dimension: | 9.53 x 3.51 mm |
| Terminal Pitch: | N/R |