- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RLR20C4750FR
RLR20C4750FR
Vishay / Dale
Metal Film Resistor - 475 Ohms ±1% - 0.5W - ±100ppm/°C - Failure Rate: 0.01%/1000Hrs - MIL-PRF-39017 - Axial Through Hole - Bu ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Metal Film Resistor - 475 Ohms ±1% - 0.5W - ±100ppm/°C - Failure Rate: 0.01%/1000Hrs - MIL-PRF-39017 - Axial Through Hole - Bulk
Search Keywords: RLR20C4750FR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:RLR20C4750FR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:475 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-65 to 150 °C
-
Packaging:Tape and Reel
-
Dimension:9.53 x 3.51 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$1.380
100
$0.935
250
$0.608
500
$0.310
1,000 +
$0.290
Click for Quote
Log in
to unlock special pricing