Image is representational - see mfr. specs

RLR07C36R0GS

Vishay / Dale

Metal Film Resistor - 36 Ohms ±2% - 0.25W - ±100ppm/°C - Failure Rate: 0.001%/1000Hrs - MIL-PRF-39017 - Axial Through Hole - B ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Metal Film Resistor - 36 Ohms ±2% - 0.25W - ±100ppm/°C - Failure Rate: 0.001%/1000Hrs - MIL-PRF-39017 - Axial Through Hole - Bulk
Search Keywords: RLR07C36R0GS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Vishay / Dale
  • Part No:
    RLR07C36R0GS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Termination Style:
    Axial
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    36 Ohm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -65 to 150 °C
  • Packaging:
    Tape and Reel
  • Dimension:
    6.35 x 2.29 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
9 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.728
100
$0.646
250
$0.388
500
$0.349
1,000 +
$0.170
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!