Image is representational - see manufacturer specifications

Vishay / Dale

RL20S472G

Metal Film Resistor - 4.7 kOhm ±2% - 0.5W - Axial - Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Metal Film Resistor - 4.7 kOhm ±2% - 0.5W - Axial - Through Hole
Search Keywords: RL20S472G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Vishay / Dale
Part No: RL20S472G
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Termination Style: Axial
Power Rating: 0.5 (1/2) W
Resistance Value: 4.7 KOhm
Tolerance: 2 %
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -65 to 175 °C
Packaging: Tape and Reel
Dimension: 9.53 x 3.68 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RL20S472G RoHS compliant?
Yes, RL20S472G is RoHS compliant.
What is the lead time for RL20S472G?
The standard lead time for RL20S472G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,064
Ships today, if you order in
9 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.1600
25
$1.1300
50
$0.8760
100
$0.6500
250
$0.4930
500 +
$0.2376
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!