- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RL07S154G
Vishay / Dale
RL07S154G
Metal Film Resistor - 150 kOhm ±2% - 0.25W - Axial - Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Metal Film Resistor - 150 kOhm ±2% - 0.25W - Axial - Through Hole
Search Keywords: RL07S154G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Vishay / Dale |
| Part No: | RL07S154G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Termination Style: | Axial |
| Power Rating: | 0.25 (1/4) W |
| Resistance Value: | 150 KOhm |
| Tolerance: | 2 % |
| Temperature Coefficient: | ±200 ppm/°C |
| Operating Temperature: | -65 to 175 °C |
| Packaging: | Tape and Reel |
| Dimension: | 6.1 x 2.29 mm |
| Terminal Pitch: | N/R |
Product Guides
+
Frequently Asked Questions
Is RL07S154G RoHS compliant?
Yes, RL07S154G is RoHS compliant.
What is the lead time for RL07S154G?
The standard lead time for RL07S154G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
9 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$1.240
50
$0.946
100
$0.623
500 +
$0.285
Click for Quote
Log in
to unlock special pricing