- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- RH-25-80R-1%
RH-25-80R-1%
Vishay / Dale
Res Wirewound 80 Ohm 1% 25W ±20ppm/°C Aluminum Housed AXL Flange Mount Card Pack
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Wirewound 80 Ohm 1% 25W ±20ppm/°C Aluminum Housed AXL Flange Mount Card Pack
Search Keywords: RH2580R1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:RH-25-80R-1%
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:25 W
-
Termination Style:Axial
-
Resistance Value:80 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
9 Weeks
can ship
7/14/26