- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- RH-25-2.5R-1%
Vishay / Dale
RH-25-2.5R-1%
Res Wirewound 2.5 Ohm 1% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount Card Pack
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Vishay / Dale |
| Part No: | RH-25-2.5R-1% |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Technology: | Wirewound |
| Case Style: | Aluminum Housed |
| Mounting: | Flange Mount |
| Power Rating: | 25 W |
| Termination Style: | Axial |
| Resistance Value: | 2.5 Ohm |
| Tolerance: | 1 % |
| Temperature Coefficient: | ±50 ppm/°C |
| Military Standard: | N/R |