- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- RER60F24R3R
Vishay / Dale
RER60F24R3R
Res Wirewound 24.3 Ohm 1% 5W ±20ppm/°C 0.01% Aluminum Housed AXL Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Vishay / Dale |
| Part No: | RER60F24R3R |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533210090 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Technology: | Wirewound |
| Case Style: | Aluminum Housed |
| Mounting: | Flange Mount |
| Power Rating: | 5 W |
| Termination Style: | Axial |
| Resistance Value: | 24.3 Ohm |
| Tolerance: | 1 % |
| Temperature Coefficient: | ±20 ppm/°C |
| Military Standard: | MIL-PRF-39009 |