- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- MDP1603-222G
MDP1603-222G
Vishay / Dale
Res Thick Film NET 2.2K Ohm 2% 1.92W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film NET 2.2K Ohm 2% 1.92W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
Search Keywords: MDP1603222G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:MDP1603-222G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:8
-
Number of Terminals:16
-
Power Rating:1.92 W
-
Power Rating per Resistor:0.25 (1/4) W
-
Resistance Value:2.2 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
127
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$11.42
5
$11.17
10
$7.45
25
$5.43
50
$2.74
100 +
$2.58
Click for Quote
Log in
to unlock special pricing