- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- MDP1601-102G
MDP1601-102G
Vishay / Dale
Res Thick Film NET 1K Ohm 2% 1.92W ±100ppm/°C BUS Molded 16-Pin DIP Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film NET 1K Ohm 2% 1.92W ±100ppm/°C BUS Molded 16-Pin DIP Pin Thru-Hole
Search Keywords: MDP1601102G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:MDP1601-102G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:15
-
Number of Terminals:16
-
Power Rating:1.92 W
-
Power Rating per Resistor:0.125 (1/8) W
-
Resistance Value:1 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$4.07
10
$3.57
25
$2.53
50
$2.22
100 +
$1.52
Click for Quote
Log in
to unlock special pricing