- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- M8340109M93R1FG
M8340109M93R1FG
Vishay / Dale
Res Thick Film NET 93.1 Ohm 1% 0.6W ±300ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film NET 93.1 Ohm 1% 0.6W ±300ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole
Search Keywords: M8340109M93R1FG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:M8340109M93R1FG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:5
-
Number of Terminals:10
-
Power Rating:0.6 W
-
Power Rating per Resistor:0.12 W
-
Resistance Value:93.1 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±300 ppm/°C
-
Termination Style:Pin
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Can Ship immediately
9 Weeks
can ship
7/20/26