- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- M8340109K47R0GG
M8340109K47R0GG
Vishay / Dale
Res Thick Film NET 47 Ohm 2% 0.6W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film NET 47 Ohm 2% 0.6W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole
Search Keywords: M8340109K47R0GG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:M8340109K47R0GG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:5
-
Number of Terminals:10
-
Power Rating:0.6 W
-
Power Rating per Resistor:0.12 W
-
Resistance Value:47 Ohm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
109
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$20.16
25
$5.98
50
$5.69
100
$5.22
132 +
$4.79
Click for Quote
Log in
to unlock special pricing