- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- IMS-5-820UH-10%
IMS-5-820UH-10%
Vishay / Dale
Inductor RF Shielded/Molded Wirewound 820uH 10% 790KHz 60Q-Factor Ferrite 80mA 13Ohm DCR AXL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Inductor RF Shielded/Molded Wirewound 820uH 10% 790KHz 60Q-Factor Ferrite 80mA 13Ohm DCR AXL
Search Keywords: IMS5820UH10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:IMS-5-820UH-10%
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:820 uH
-
Type:RF
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:13 Ohm
-
Maximum DC Current:80 mA
-
Protection Style:Shielded/Molded
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
235
Can Ship immediately
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$14.00
25
$7.56
50 +
$3.89
Click for Quote
Log in
to unlock special pricing