- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- IHD1EB101L
IHD1EB101L
Vishay / Dale
Inductor High Current Filter Bobbin Core 100uH 15% 1KHz Ferrite 1.1A 208mOhm DCR AXL Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Inductor High Current Filter Bobbin Core 100uH 15% 1KHz Ferrite 1.1A 208mOhm DCR AXL Bulk
Search Keywords: IHD1EB101L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:IHD1EB101L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:100 uH
-
Type:High Current Filter
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:15 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:208 mOhm
-
Maximum DC Current:1.1 A
-
Protection Style:N/A
-
Packaging:Bulk
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$25.10
5
$20.27
10 +
$15.43
Click for Quote
Log in
to unlock special pricing