- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HL50-06Z-10K-5%
HL50-06Z-10K-5%
Vishay / Dale
Res Wirewound 10K Ohm 5% 50W ±30ppm/°C Silicone RDL Lug Bolt-On Skin Pack
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Wirewound 10K Ohm 5% 50W ±30ppm/°C Silicone RDL Lug Bolt-On Skin Pack
Search Keywords: HL5006Z10K5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:HL50-06Z-10K-5%
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Silicone
-
Mounting:Bolt-On
-
Power Rating:50 W
-
Termination Style:Radial Lug
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$40.39
5
$23.60
10 +
$11.86
Click for Quote
Log in
to unlock special pricing