- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HL24-09Z-20R-5%
HL24-09Z-20R-5%
Vishay / Dale
Res Wirewound 20 Ohm 5% 30W ±30ppm/°C Ceramic Hi Temp Sil Flat RDL Lug Bolt-On
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Wirewound 20 Ohm 5% 30W ±30ppm/°C Ceramic Hi Temp Sil Flat RDL Lug Bolt-On
Search Keywords: HL2409Z20R5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:HL24-09Z-20R-5%
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Ceramic Hi Temp Sil
-
Mounting:Bolt-On
-
Power Rating:30 W
-
Termination Style:Radial Lug
-
Resistance Value:20 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
265
Can Ship immediately
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$21.70
25
$6.47
50
$6.19
100 +
$5.97
Click for Quote
Log in
to unlock special pricing