- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HL225-07Z-300-5%
HL225-07Z-300-5%
Vishay / Dale
Res Wirewound 300 Ohm 5% 225W ±30ppm/°C Silicone RDL Lug Bolt-On Skin Pack
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Wirewound 300 Ohm 5% 225W ±30ppm/°C Silicone RDL Lug Bolt-On Skin Pack
Search Keywords: HL22507Z3005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:HL225-07Z-300-5%
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Silicone
-
Mounting:Bolt-On
-
Power Rating:225 W
-
Termination Style:Radial Lug
-
Resistance Value:300 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$72.28
50
$21.91
100
$20.62
250
$19.47
500 +
$18.45
Click for Quote
Log in
to unlock special pricing