- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HL22507Z1K000JJ
HL22507Z1K000JJ
Vishay / Dale
Res Wirewound 1K Ohm 5% 225W ±30ppm/°C Silicone RDL Lug Bolt-On Skin Pack
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Wirewound 1K Ohm 5% 225W ±30ppm/°C Silicone RDL Lug Bolt-On Skin Pack
Search Keywords: HL22507Z1K000JJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:HL22507Z1K000JJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Silicone
-
Mounting:Bolt-On
-
Power Rating:225 W
-
Termination Style:Radial Lug
-
Resistance Value:1 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,475
Can Ship immediately
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$118.52
10
$31.03
25
$29.34
50
$27.72
100
$25.87
200
$24.65
500 +
$23.94
Click for Quote
Log in
to unlock special pricing