- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CW5-2-10K5%
CW5-2-10K5%
Vishay / Dale
Res Wirewound 10K Ohm 5% 4W ±30ppm/°C Silicone AXL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Wirewound 10K Ohm 5% 4W ±30ppm/°C Silicone AXL
Search Keywords: CW5210K5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:CW5-2-10K5%
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:4 W
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:-65 to 250 °C
-
Packaging:N/A
-
Dimension:25.4 x 6.35 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,196
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$3.88
25
$2.91
50
$2.05
100
$1.78
250
$0.87
500
$0.80
1,000 +
$0.75
Click for Quote
Log in
to unlock special pricing