- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CW2B-2K-5%
CW2B-2K-5%
Vishay / Dale
Res Wirewound 2K Ohm 5% 3W ±30ppm/°C Silicone AXL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Wirewound 2K Ohm 5% 3W ±30ppm/°C Silicone AXL
Search Keywords: CW2B2K5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:CW2B-2K-5%
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:2 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:-65 to 250 °C
-
Packaging:N/A
-
Dimension:15.8 x 4.78 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$3.55
25
$2.98
50
$1.98
100
$1.61
250
$0.80
500
$0.73
1,000 +
$0.69
Click for Quote
Log in
to unlock special pricing