- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRCW1210-9311FRT1
CRCW1210-9311FRT1
Vishay / Dale
Res Thick Film 1210 9.31K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Automotive Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 1210 9.31K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Automotive Paper T/R
Search Keywords: CRCW12109311FRT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:CRCW1210-9311FRT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Resistance Value:9.31 KOhm
-
Power Rating:0.5 (1/2) W
-
Tolerance:1 %
-
Case Size:1210
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Paper Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51,971
Ships today, if you order in
9 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$1.160
50
$0.874
100
$0.623
500
$0.285
1,000
$0.130
5,000
$0.100
10,000 +
$0.080
Click for Quote
Log in
to unlock special pricing