- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRCW1206685JRT1
CRCW1206685JRT1
Vishay / Dale
Res Thick Film 1206 6.8M Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD Automotive Paper T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Res Thick Film 1206 6.8M Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD Automotive Paper T/R
Search Keywords: CRCW1206685JRT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:CRCW1206685JRT1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:6.8 MOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:5 %
-
Case Size:1206
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Paper Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,700
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$1.4900
25
$1.2400
50
$0.8760
100
$0.6230
500
$0.2520
1,000
$0.1030
2,500 +
$0.0808
Click for Quote
Log in
to unlock special pricing