- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRCW12061912FRT1
CRCW12061912FRT1
Vishay / Dale
Res Thick Film 1206 19.1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Automotive Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 1206 19.1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Automotive Paper T/R
Search Keywords: CRCW12061912FRT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:CRCW12061912FRT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:19.1 KOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:1 %
-
Case Size:1206
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Paper Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
839
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.5090
50
$0.3640
100
$0.2272
500
$0.1284
1,000
$0.0773
2,500 +
$0.0410
Click for Quote
Log in
to unlock special pricing