- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRCW080593R1FKEA
CRCW080593R1FKEA
Vishay / Dale
Res Thick Film 0805 93.1 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 93.1 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive Paper T/R
Search Keywords: CRCW080593R1FKEA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:CRCW080593R1FKEA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:93.1 Ohm
-
Power Rating:0.125 (1/8) W
-
Tolerance:1 %
-
Case Size:0805
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Paper Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
292
Ships today, if you order in
12 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$0.0156
100
$0.0144
500
$0.0112
5,000
$0.0103
25,000
$0.0053
50,000 +
$0.0026
Click for Quote
Log in
to unlock special pricing