- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRCW0805-200JT
CRCW0805-200JT
Vishay / Dale
Res Thick Film 0805 20 Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD Automotive Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 20 Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD Automotive Paper T/R
Search Keywords: CRCW0805200JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:CRCW0805-200JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:20 Ohm
-
Power Rating:0.125 (1/8) W
-
Tolerance:5 %
-
Case Size:0805
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Paper Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,903
Can Ship immediately
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$0.1053
100
$0.0872
500
$0.0422
1,000
$0.0293
2,500 +
$0.0228
Click for Quote
Log in
to unlock special pricing