- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRCW0603715KFKEA
Vishay / Dale
CRCW0603715KFKEA
Res Thick Film 0603 715K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive Paper T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thick Film 0603 715K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive Paper T/R
Search Keywords: CRCW0603715KFKEA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:CRCW0603715KFKEA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
1 -
Resistance Value:715 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:1 %
-
Case Size:0603
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Paper Tape and Reel
Product Guides
+
Frequently Asked Questions
Is CRCW0603715KFKEA RoHS compliant?
Yes, CRCW0603715KFKEA is RoHS compliant.
What is the lead time for CRCW0603715KFKEA?
The standard lead time for CRCW0603715KFKEA is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,811
Can Ship immediately
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$0.0165
100
$0.0122
500
$0.0068
1,000
$0.0056
5,000
$0.0039
25,000
$0.0021
50,000
$0.0020
265,000 +
$0.0019
Click for Quote
Log in
to unlock special pricing