- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRCW0603237RFKEA
CRCW0603237RFKEA
Vishay / Dale
Res Thick Film 0603 237 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0603 237 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive Paper T/R
Search Keywords: CRCW0603237RFKEA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:CRCW0603237RFKEA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:237 Ohm
-
Power Rating:0.1 (1/10) W
-
Tolerance:1 %
-
Case Size:0603
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Paper Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,999
Can Ship immediately
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$0.0084
5,000
$0.0076
20,000
$0.0049
120,000
$0.0019
265,000 +
$0.0017
Click for Quote
Log in
to unlock special pricing