- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRCW0402806KFKED
CRCW0402806KFKED
Vishay / Dale
Res Thick Film 0402 806K Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD Automotive Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thick Film 0402 806K Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD Automotive Paper T/R
Search Keywords: CRCW0402806KFKED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:CRCW0402806KFKED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
1 -
Resistance Value:806 KOhm
-
Power Rating:0.063 (1/16) W
-
Tolerance:1 %
-
Case Size:0402
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Paper Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,779
Ships today, if you order in
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$0.0314
100
$0.0232
500
$0.0129
1,000
$0.0106
10,000
$0.0061
50,000
$0.0021
110,000
$0.0020
250,000 +
$0.0019
Click for Quote
Log in
to unlock special pricing