- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRCW04022002FRT7
CRCW04022002FRT7
Vishay / Dale
Res Thick Film 0402 20K Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD Automotive Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Res Thick Film 0402 20K Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD Automotive Paper T/R
Search Keywords: CRCW04022002FRT7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:CRCW04022002FRT7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:20 KOhm
-
Power Rating:0.063 (1/16) W
-
Tolerance:1 %
-
Case Size:0402
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Paper Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
797,461
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.040
500
$0.030
1,000
$0.020
5,000 +
$0.001
Click for Quote
Log in
to unlock special pricing