- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CP-7-1R-10%
CP-7-1R-10%
Vishay / Dale
Res Wirewound 1 Ohm 10% 7W ±300ppm/°C Ceramic AXL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Wirewound 1 Ohm 10% 7W ±300ppm/°C Ceramic AXL
Search Keywords: CP71R10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:CP-7-1R-10%
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:7 W
-
Resistance Value:1 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-65 to 275 °C
-
Packaging:N/A
-
Dimension:35.32 x 9.52 x 8.73 mm
-
Terminal Pitch:N/R
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
9 Weeks
can ship
7/8/26