- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CP-5-R47-10%
CP-5-R47-10%
Vishay / Dale
Res Wirewound 0.47 Ohm 10% 5W ±600ppm/°C Ceramic AXL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Wirewound 0.47 Ohm 10% 5W ±600ppm/°C Ceramic AXL
Search Keywords: CP5R4710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:CP-5-R47-10%
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:470 mOhm
-
Tolerance:10 %
-
Temperature Coefficient:±600 ppm/°C
-
Operating Temperature:-65 to 275 °C
-
Packaging:N/A
-
Dimension:22.22 x 9.52 x 8.73 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
199
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$30.00
5
$27.21
10 +
$13.78
Click for Quote
Log in
to unlock special pricing