- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CP-2-200R-10%
CP-2-200R-10%
Vishay / Dale
Res Metal Oxide/Wirewound 200 Ohm 10% 2W Ceramic AXL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Metal Oxide/Wirewound 200 Ohm 10% 2W Ceramic AXL
Search Keywords: CP2200R10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:CP-2-200R-10%
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:200 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:17.46 x 6.35 x 6.35 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
135
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1.960
25
$1.490
50
$1.170
100 +
$0.673
Click for Quote
Log in
to unlock special pricing