- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CMF-65-1002-F-T1-RE7
Vishay / Dale
CMF-65-1002-F-T1-RE7
Metal Film Resistor - 10 kOhms ±1% - 1.5W - ±100ppm/°C - Axial - Through Hole - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:CMF-65-1002-F-T1-RE7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:10 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 175 °C
-
Packaging:Tape and Reel
-
Dimension:14.27 x 4.57 mm
-
Terminal Pitch:N/R