- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CMF55-1K1%T2
CMF55-1K1%T2
Vishay / Dale
Metal Film Resistor - 1.1 kOhms ±1% - 0.5W - ±50ppm/°C - Axial - Through Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Description
+
Metal Film Resistor - 1.1 kOhms ±1% - 0.5W - ±50ppm/°C - Axial - Through Hole
Search Keywords: CMF551K1T2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:CMF55-1K1%T2
-
Unit of Measure:Per Each
-
RoHS:No
-
Reel Pack:
1 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:1 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 175 °C
-
Packaging:Tape and Reel
-
Dimension:6.1 x 2.29 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
273
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.5450
100
$0.4730
250
$0.3010
500
$0.2462
1,000 +
$0.1296
Click for Quote
Log in
to unlock special pricing