- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CMF50180K00FKEA
CMF50180K00FKEA
Vishay / Dale
Res Metal Film 180K Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Description
+
Res Metal Film 180K Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL T/R
Search Keywords: CMF50180K00FKEA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:CMF50180K00FKEA
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Reel Pack:
1 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:180 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 175 °C
-
Packaging:Tape and Reel
-
Dimension:3.81 x 1.65 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,936
Can Ship immediately
9 Weeks
can ship
7/23/26