- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CCF55-26.7R-1%
CCF55-26.7R-1%
Vishay / Dale
Res Metal Film 26.7 Ohm 1% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Metal Film 26.7 Ohm 1% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R
Search Keywords: CCF55267R1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:CCF55-26.7R-1%
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Termination Style:Axial
-
Power Rating:0.25 (1/4),0.5 (1/2) W
-
Resistance Value:26.7 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-65 to 165 °C
-
Packaging:Tape and Reel
-
Dimension:6.73 x 2.29 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
490
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$2.340
25
$1.920
50
$1.070
100
$0.422
250 +
$0.260
Click for Quote
Log in
to unlock special pricing