- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CCF55-255R-1%
CCF55-255R-1%
Vishay / Dale
Res Metal Film 255 Ohm 1% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Metal Film 255 Ohm 1% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R
Search Keywords: CCF55255R1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:CCF55-255R-1%
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Termination Style:Axial
-
Power Rating:0.25 (1/4),0.5 (1/2) W
-
Resistance Value:255 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-65 to 165 °C
-
Packaging:Tape and Reel
-
Dimension:6.73 x 2.29 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
664
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1.0500
25
$0.9120
50
$0.6180
100
$0.4860
250
$0.2710
500 +
$0.1759
Click for Quote
Log in
to unlock special pricing