- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CCF55-2.37K-1%
CCF55-2.37K-1%
Vishay / Dale
Res Metal Film 2.37K Ohm 1% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Metal Film 2.37K Ohm 1% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R
Search Keywords: CCF55237K1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:CCF55-2.37K-1%
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Termination Style:Axial
-
Power Rating:0.25 (1/4),0.5 (1/2) W
-
Resistance Value:2.37 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-65 to 165 °C
-
Packaging:Tape and Reel
-
Dimension:6.73 x 2.29 mm
-
Terminal Pitch:N/R
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
9 Weeks
can ship
7/13/26