Image is representational - see manufacturer specifications

Vishay / Dale

CCF55-178K-1%

Res Metal Film 1.78K Ohm 1% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Metal Film 1.78K Ohm 1% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R
Search Keywords: CCF55178K1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Vishay / Dale
Part No: CCF55-178K-1%
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Termination Style: Axial
Power Rating: 0.25 (1/4),0.5 (1/2) W
Resistance Value: 1.78 KOhm
Tolerance: 1 %
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -65 to 165 °C
Packaging: Tape and Reel
Dimension: 6.73 x 2.29 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CCF55-178K-1% RoHS compliant?
Yes, CCF55-178K-1% is RoHS compliant.
What is the lead time for CCF55-178K-1%?
The standard lead time for CCF55-178K-1% is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 315
Can Ship immediately
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.9790
25
$0.7620
50
$0.5830
100
$0.4860
250
$0.3100
500 +
$0.1902
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!