Image is representational - see manufacturer specifications

Vishay / Dale

CCF55-169K-1%

Res Metal Film 1.69K Ohm 1% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Metal Film 1.69K Ohm 1% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R
Search Keywords: CCF55169K1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Vishay / Dale
  • Part No:
    CCF55-169K-1%
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    0.25 (1/4),0.5 (1/2) W
  • Resistance Value:
    1.69 KOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -65 to 165 °C
  • Packaging:
    Tape and Reel
  • Dimension:
    6.73 x 2.29 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CCF55-169K-1% RoHS compliant?
Yes, CCF55-169K-1% is RoHS compliant.
What is the lead time for CCF55-169K-1%?
The standard lead time for CCF55-169K-1% is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
9 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.050
50
$0.762
100
$0.454
500 +
$0.209
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!