- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CCF55-124K-1%
Vishay / Dale
CCF55-124K-1%
Res Metal Film 1.24K Ohm 1% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:CCF55-124K-1%
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Termination Style:Axial
-
Power Rating:0.25 (1/4),0.5 (1/2) W
-
Resistance Value:1.24 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-65 to 165 °C
-
Packaging:Tape and Reel
-
Dimension:6.73 x 2.29 mm
-
Terminal Pitch:N/R