Image is representational - see manufacturer specifications

Vishay / Dale

02C2000JP

Thermistor NTC 200 Ohm 5% 2-Pin Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Thermistor NTC 200 Ohm 5% 2-Pin Radial Bulk
Search Keywords: 02C2000JP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Vishay / Dale
Part No: 02C2000JP
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: NTC
Mounting: PCB Through Hole
Accuracy: ±5 %
Thermal Time Constant: 14s
Operating Temperature: -50 to 150 °C
Resistance @ 25C: 200 ohm
Description of Terminals: 0.32mm dia. x 36.1mm leads
Dimension: 3.2 x 5 mm
Supplier Package: Radial
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 02C2000JP RoHS compliant?
Yes, 02C2000JP is RoHS compliant.
What is the lead time for 02C2000JP?
The standard lead time for 02C2000JP is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 439
Can Ship immediately
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.96
25
$2.55
50
$2.19
100
$1.61
250
$0.69
500 +
$0.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!