- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- WTA7
Description
+
Conn Power Adapter M/F 3/3 POS ST 1 Port Blister Card
Search Keywords: WTA7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Velleman
-
Part No:WTA7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:M/F
-
Number of Contacts:3/3
-
Termination Method:N/A
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:13 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$14.8400
10
$8.8400
25
$4.6100
50
$4.5200
100
$4.3812
250
$4.2936
500
$4.2078
1,000 +
$4.1236
Click for Quote
Log in
to unlock special pricing